395-068-559-102

Heilind Number:EDA395-068-559-102
Manufacturer:EDAC
Manufacturer Number:395-068-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-102

Detailed Description

Enhance your electronic connections with this sleek black Board-To-Board PCB Connector. Designed for optimal performance, it features a right-angle mount orientation and a single row configuration with 68 positions, ensuring seamless connectivity in your PCB setups. The UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material guarantee durability and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this high-quality connector.