395-068-559-108

Heilind Number:EDA395-068-559-108
Manufacturer:EDAC
Manufacturer Number:395-068-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance 68-position black card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and precision-crafted copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and right-angle mount orientation, it offers efficient space utilization in your electronic assemblies. This connector is ideal for a wide range of applications, with an operating temperature range of -40 to 105°C, guaranteeing performance in diverse environments. Elevate your connectivity solutions with this essential component.