395-068-559-112

Heilind Number:EDA395-068-559-112
Manufacturer:EDAC
Manufacturer Number:395-068-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The black housing adds a sleek touch to your setup, while the right-angle mount orientation offers versatility in installation. With 68 positions and a pitch of .1 inch, this connector provides ample room for seamless data transfer. Its copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solution with this essential component.