395-068-559-258

Heilind Number:EDA395-068-559-258
Manufacturer:EDAC
Manufacturer Number:395-068-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-258

Detailed Description

Enhance connectivity in your electronic designs with this versatile board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. With two rows and 68 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for convenience, this connector offers a right-angle mount orientation, perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your PCB connections with this high-performance connector.