395-068-559-412

Heilind Number:EDA395-068-559-412
Manufacturer:EDAC
Manufacturer Number:395-068-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-412

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 68 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity in tight spaces. Its right-angle mount orientation further optimizes PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your system's performance with this dependable component.