395-068-559-458

Heilind Number:EDA395-068-559-458
Manufacturer:EDAC
Manufacturer Number:395-068-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-458

Detailed Description

Enhance your circuit connections with our cutting-edge 68-position board-to-board PCB connector. Designed for seamless integration, this connector features a right-angle mount orientation for easy installation. Crafted with high-quality UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it guarantees reliable performance even in the most demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Elevate your PCB assembly with this essential component.