395-068-559-512

Heilind Number:EDA395-068-559-512
Manufacturer:EDAC
Manufacturer Number:395-068-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-512

Detailed Description

Power up your electronic connections with our high-quality black Board To Board PCB Connector. Designed for optimum performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing material with a right-angle mount orientation, ensuring seamless integration in your setup. With 68 positions and dual rows, it offers ample connectivity options for your PCBs. Crafted with precision, it boasts copper alloy contacts for reliable power transmission and a pitch of .1 inches for easy installation. The operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments. Trust in this connector for efficient and durable connectivity in your projects.