395-068-559-588

Heilind Number:EDA395-068-559-588
Manufacturer:EDAC
Manufacturer Number:395-068-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-588

Detailed Description

Enhance your PCB connectivity with this premium Board To Board PCB Connector in sleek black. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches row spacing, it offers reliable and efficient power transmission. The right-angle mount orientation allows for easy installation in tight spaces, while its 68 positions cater to a variety of connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications, making it an essential component in your electronic projects. Elevate your PCB design with this high-quality connector that guarantees seamless performance and longevity.