395-068-559-607

Heilind Number:EDA395-068-559-607
Manufacturer:EDAC
Manufacturer Number:395-068-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-607

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features 68 positions in a single row, ensuring robust and reliable connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. The right-angle mount orientation adds versatility, while the sleek black finish adds a touch of sophistication to your electronic setup. Upgrade your connectivity solutions with this essential component.