395-068-559-802

Heilind Number:EDA395-068-559-802
Manufacturer:EDAC
Manufacturer Number:395-068-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-802

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 68 positions, allowing for efficient and reliable data transmission. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Thermoplastic Polyester housing ensures durability. With a low amperage rating of 3A and copper alloy contact material, you can trust in the safety and quality of your connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity with this essential component for electronic devices.