395-068-559-804

Heilind Number:EDA395-068-559-804
Manufacturer:EDAC
Manufacturer Number:395-068-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a total of 68 positions across 2 rows, ensuring efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless assembly. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.