395-068-559-807

Heilind Number:EDA395-068-559-807
Manufacturer:EDAC
Manufacturer Number:395-068-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-807

Detailed Description

Enhance connectivity within your electronic devices with this 68-position Card Edge Connector. Designed for seamless board-to-board PCB connections, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contacts offer optimal conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inches, this connector accommodates high-density PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Trust in its superior performance and build quality for seamless electronic connections.