395-068-559-808

Heilind Number:EDA395-068-559-808
Manufacturer:EDAC
Manufacturer Number:395-068-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-559-808

Detailed Description

Enhance connectivity within your electronics setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions across two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The right-angle mount orientation and .1-inch pitch offer easy installation, while the broad operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this black connector is a must-have for any electronics enthusiast. Elevate your connectivity experience today.