395-068-560-207

Heilind Number:EDA395-068-560-207
Manufacturer:EDAC
Manufacturer Number:395-068-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 68 positions across 2 rows, ensuring reliable and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with industry safety standards. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure mating. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your PCB assembly needs. Trust in this connector for seamless and robust board-to-board connections.