395-068-560-212

Heilind Number:EDA395-068-560-212
Manufacturer:EDAC
Manufacturer Number:395-068-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-560-212

Detailed Description

Enhance your PCB connections with this high-performance card edge connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for secure installations. With two rows and 68 positions, it offers ample space for seamless connectivity. The copper alloy contacts ensure reliable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for various applications, this straight mount connector is a must-have for your electronic projects. Upgrade your setup with this essential component.