395-068-560-802

Heilind Number:EDA395-068-560-802
Manufacturer:EDAC
Manufacturer Number:395-068-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions across 2 rows, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. This connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for various environments. Its straight mount orientation offers versatile installation options, perfect for PCB assembly. Upgrade your connectivity with this essential component.