395-068-560-808

Heilind Number:EDA395-068-560-808
Manufacturer:EDAC
Manufacturer Number:395-068-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-560-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contact material and 68 positions (across 2 rows) guarantee seamless signal transmission, while the .1in pitch and .2in row spacing offer precise alignment. Designed for straight mount orientation, it effortlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for maintaining optimal performance in various applications. Trust in its quality and efficiency to streamline your connectivity needs.