395-068-560-878

Heilind Number:EDA395-068-560-878
Manufacturer:EDAC
Manufacturer Number:395-068-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-560-878

Detailed Description

Enhance connectivity within your electronics with this high-performing Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration with 68 positions ensure efficient data transfer. Crafted with precision, the housing material meets UL 94V-0 standards for enhanced safety. With copper alloy contacts and a pitch of .1 inch, it guarantees stable and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component and experience seamless performance like never before.