395-069-520-101

Heilind Number:EDA395-069-520-101
Manufacturer:EDAC
Manufacturer Number:395-069-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector features a single row layout with 69 positions, perfect for optimizing your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance in any environment. With a 3A amperage and a pitch of .1 inches, it ensures efficient power transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your systems with this essential connector for seamless and secure connections.