395-069-520-102

Heilind Number:EDA395-069-520-102
Manufacturer:EDAC
Manufacturer Number:395-069-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, black Board To Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row, ensuring optimal signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Upgrade your PCB connections today with this essential component.