395-069-520-407

Heilind Number:EDA395-069-520-407
Manufacturer:EDAC
Manufacturer Number:395-069-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-520-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-520-407

Detailed Description

Upgrade your connectivity with our high-performance Black Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Trust in this connector for optimal performance in your electronic devices.