395-069-520-412

Heilind Number:EDA395-069-520-412
Manufacturer:EDAC
Manufacturer Number:395-069-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a black UL 94V-0 Thermoplastic Polyester housing for durability. The 69-position connector, with a pitch of .1 inches, offers efficient power transmission with an amperage of 3A. Crafted from copper alloy, the contacts ensure reliable signal transfer. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.