395-069-520-488

Heilind Number:EDA395-069-520-488
Manufacturer:EDAC
Manufacturer Number:395-069-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-520-488

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Featuring a single row design with 69 positions, it offers seamless integration for your electronic components. Made with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential connector for seamless data transfer and power distribution.