395-069-520-688

Heilind Number:EDA395-069-520-688
Manufacturer:EDAC
Manufacturer Number:395-069-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-520-688

Detailed Description

Enhance your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this connector features 69 positions with a pitch of .1 inches, ensuring precise and reliable transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it provides efficient power delivery. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating in a wide temperature range from -40 to 105 °C, it is perfect for diverse environments. Upgrade your PCB setups with this essential connector, a must-have in any electronics toolkit.