395-069-521-101

Heilind Number:EDA395-069-521-101
Manufacturer:EDAC
Manufacturer Number:395-069-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board assembly, it features durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance even in challenging environments. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for optimal signal transfer. The copper alloy contact material guarantees secure connections, while the straight mount orientation facilitates hassle-free installation. Boasting 69 positions in a single row, this connector is ideal for applications requiring multiple connections. Its wide operating temperature range of -40 to 105°C further enhances versatility, making it suitable for a variety of industrial or commercial uses. Upgrade your electronic systems with this essential component, providing robust and efficient connectivity solutions.