395-069-521-102

Heilind Number:EDA395-069-521-102
Manufacturer:EDAC
Manufacturer Number:395-069-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-102

Detailed Description

Enhance connectivity with this sleek black Board To Board PCB Connector, perfect for your electronic assembly needs. Designed with precision and durability in mind, it boasts a single row configuration with 69 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material offers efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Choose this straight mount orientation connector for easy installation and a secure connection every time. Elevate your connectivity solutions with this high-quality component.