395-069-521-103

Heilind Number:EDA395-069-521-103
Manufacturer:EDAC
Manufacturer Number:395-069-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a single row layout and a .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in even the most demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your connection solutions with this black-colored connector, perfect for ensuring efficient data transfer and power delivery in your electronic devices.