395-069-521-104

Heilind Number:EDA395-069-521-104
Manufacturer:EDAC
Manufacturer Number:395-069-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-104

Detailed Description

Enhance connectivity in your devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 69 positions, ensuring optimal signal transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The contact material is made of high-quality Copper Alloy, guaranteeing reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation facilitates easy installation on PCBs. Upgrade your electronic assemblies with this essential component.