395-069-521-108

Heilind Number:EDA395-069-521-108
Manufacturer:EDAC
Manufacturer Number:395-069-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring 69 positions in a single row, this connector ensures efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a low profile and straight mount orientation, it's ideal for space-constrained applications. Each contact is crafted from Copper Alloy for optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of electronic devices. Trust in our quality connectors for your PCB assembly needs.