395-069-521-112

Heilind Number:EDA395-069-521-112
Manufacturer:EDAC
Manufacturer Number:395-069-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-112

Detailed Description

Elevate your PCB connectivity with our innovative Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a 0.1-inch pitch, ensuring precise and reliable connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance in any application. With a straight mount orientation and a compact single-row design, it's ideal for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your PCB setup with this essential connector for enhanced signal transmission and durability.