395-069-521-403

Heilind Number:EDA395-069-521-403
Manufacturer:EDAC
Manufacturer Number:395-069-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-403

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board Card Edge Connector. Featuring 69 positions in a single row, this connector offers seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with Copper Alloy contacts, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates easy installation on your PCB. Elevate your electronic projects with the superior performance of this black Card Edge Connector.