395-069-521-408

Heilind Number:EDA395-069-521-408
Manufacturer:EDAC
Manufacturer Number:395-069-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-408

Detailed Description

Enhance your board-to-board connections with this high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts 69 positions in a single row, ensuring efficient data transfer. With a low amperage of 3A, it offers reliability without compromising performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inch, this connector allows for precise and secure connections. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Elevate your PCB connections with this essential component.