395-069-521-458

Heilind Number:EDA395-069-521-458
Manufacturer:EDAC
Manufacturer Number:395-069-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance black card edge connector. Boasting a sleek design and crafted from UL 94V-0 thermoplastic polyester, it ensures durability and reliability in any application. With a single row layout and 69 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for professionals in need of top-quality board-to-board connectivity solutions.