395-069-521-478

Heilind Number:EDA395-069-521-478
Manufacturer:EDAC
Manufacturer Number:395-069-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-478

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation offers easy installation. Perfect for applications in electronics, telecommunications, and more, this connector elevates connectivity solutions. Unlock the potential of your PCB designs with this essential component.