395-069-521-602

Heilind Number:EDA395-069-521-602
Manufacturer:EDAC
Manufacturer Number:395-069-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-602

Detailed Description

Upgrade your electronic connections with this cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a single row configuration with 69 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Whether you're a seasoned professional or a DIY enthusiast, this straight-mount connector is essential for optimizing your PCB setups. Elevate your connectivity game with this essential component.