395-069-521-603

Heilind Number:EDA395-069-521-603
Manufacturer:EDAC
Manufacturer Number:395-069-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-603

Detailed Description

Enhance your PCB connections with our 69-position straight board-to-board connector. Designed for precision and durability, this essential component features black UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures seamless integration on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this high-quality connector, a must-have in any electronic setup.