395-069-521-607

Heilind Number:EDA395-069-521-607
Manufacturer:EDAC
Manufacturer Number:395-069-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-607

Detailed Description

Enhance connectivity in your electronic projects with this sleek Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, it efficiently accommodates 69 positions for seamless data transfer. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Upgrade your PCB layouts with this essential component and experience enhanced efficiency in your projects.