395-069-521-658

Heilind Number:EDA395-069-521-658
Manufacturer:EDAC
Manufacturer Number:395-069-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek Black. Designed for seamless integration, this connector features 69 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees secure and efficient connections, while the straight mount orientation offers easy installation. Perfect for a wide range of applications, this connector is a must-have for your PCB assembly projects. Elevate your connectivity with this essential component.