395-069-521-688

Heilind Number:EDA395-069-521-688
Manufacturer:EDAC
Manufacturer Number:395-069-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-521-688

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 69 positions, allowing for efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh conditions, with an operating temperature range of -40 to 105°C. Its copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for any project requiring secure and high-speed interconnections. Upgrade your setup today and experience the difference.