395-069-523-188

Heilind Number:EDA395-069-523-188
Manufacturer:EDAC
Manufacturer Number:395-069-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-523-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-523-188

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Board to Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting performance even in extreme operating temperatures ranging from -40 to 105°C. The straight mount orientation and .1-inch pitch offer easy installation, while the copper alloy contact material ensures optimal conductivity. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.