395-069-523-402

Heilind Number:EDA395-069-523-402
Manufacturer:EDAC
Manufacturer Number:395-069-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-523-402

Detailed Description

Enhance your connectivity with this reliable Board To Board PCB Connector in sleek black. With a high amperage of 3 A, it ensures efficient power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety in any environment. Featuring a single row design with 69 positions, and crafted from robust Copper Alloy, it offers seamless and secure connections. The .1 inch pitch and .2 inch row spacing allow for easy and precise installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Upgrade your setup with this essential connector for seamless data transmission.