395-069-523-408

Heilind Number:EDA395-069-523-408
Manufacturer:EDAC
Manufacturer Number:395-069-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-523-408

Detailed Description

Efficiently connect your circuit boards with this high-performance Card Edge Connector. Featuring a sleek black design and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation. With 69 positions and a .1-inch pitch, it offers ample connectivity for your devices. The copper alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Trust in its quality and precision for seamless board-to-board connections.