395-069-523-412

Heilind Number:EDA395-069-523-412
Manufacturer:EDAC
Manufacturer Number:395-069-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-523-412

Detailed Description

Enhance your PCB connectivity with our sleek Black Board to Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With a single row design and 69 positions, it offers seamless integration for your electronic projects. The Copper Alloy contacts guarantee secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.