395-069-523-488

Heilind Number:EDA395-069-523-488
Manufacturer:EDAC
Manufacturer Number:395-069-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-523-488

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a sleek black design, it offers a seamless connection for your electronic components. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector boasts 69 positions, with a pitch of .1 inches for efficient signal transfer. The copper alloy contact material and straight mount orientation further enhance its performance. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your PCB assembly with this essential connector.