395-069-523-612

Heilind Number:EDA395-069-523-612
Manufacturer:EDAC
Manufacturer Number:395-069-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-523-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, its 69 positions and 1-row configuration offer ample space for efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse electronic applications. Whether for personal or professional use, this connector is a must-have for your PCB assembly projects.