395-069-524-112

Heilind Number:EDA395-069-524-112
Manufacturer:EDAC
Manufacturer Number:395-069-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-524-112

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 69 positions in a single row, with a pitch of .1 inch for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is convenient and efficient. Operating in a temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component.