395-069-524-404

Heilind Number:EDA395-069-524-404
Manufacturer:EDAC
Manufacturer Number:395-069-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-524-404

Detailed Description

Efficiently connect your electronic components with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring optimal compatibility and performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Made of Copper Alloy, the contact material ensures excellent conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.