395-069-524-488

Heilind Number:EDA395-069-524-488
Manufacturer:EDAC
Manufacturer Number:395-069-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-524-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions and a pitch of .1 inches, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in challenging environments, while its Copper Alloy contacts guarantee secure and stable connectivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.