395-069-524-603

Heilind Number:EDA395-069-524-603
Manufacturer:EDAC
Manufacturer Number:395-069-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-524-603

Detailed Description

Enhance your PCB connections with our sleek Black Board-to-Board Connector. Designed for seamless integration, this connector boasts a single row with 69 positions, ensuring reliable and efficient communication between boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics project. Upgrade your connections today and experience seamless connectivity like never before.