395-069-525-101

Heilind Number:EDA395-069-525-101
Manufacturer:EDAC
Manufacturer Number:395-069-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-525-101

Detailed Description

Introducing our Black Board-to-Board PCB Connector, the essential component for seamless interconnection in electronic devices. With a high amperage rating of 3A, this connector ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring one row with 69 positions and a pitch of .1 inches, it allows for precise and efficient PCB assembly. The contact material, made of Copper Alloy, ensures optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and reliable in any application. Upgrade your electronic connections with our Black Board-to-Board PCB Connector, meeting the highest standards of performance and quality.